
IXFT60N65X2HV | |
|---|---|
DigiKey Part Number | IXFT60N65X2HV-ND |
Manufacturer | |
Manufacturer Product Number | IXFT60N65X2HV |
Description | MOSFET N-CH 650V 60A TO268HV |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 780W (Tc) Surface Mount TO-268HV (IXFT) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 780W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-268HV (IXFT) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 30 | 8,91400 € | 267,42 € |
| 120 | 7,69433 € | 923,32 € |
| 510 | 7,15110 € | 3.647,06 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

