IXFT20N80P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 9,03587 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,33800 €
N-Channel 800 V 20A (Tc) 500W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT20N80P

DigiKey Part Number
IXFT20N80P-ND
Manufacturer
Manufacturer Product Number
IXFT20N80P
Description
MOSFET N-CH 800V 20A TO268
Customer Reference
Detailed Description
N-Channel 800 V 20A (Tc) 500W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4685 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-268AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
520mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFT24N80PIXYS0IXFT24N80P-ND9,03587 €MFR Recommended
APT22F80SMicrochip Technology0APT22F80S-ND8,33800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable