Similar
Similar

APT22F80S | |
|---|---|
DigiKey Part Number | APT22F80S-ND |
Manufacturer | |
Manufacturer Product Number | APT22F80S |
Description | MOSFET N-CH 800V 23A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 23A (Tc) 625W (Tc) Surface Mount D3PAK |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4595 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 625W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package D3PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 430mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT16N80P | IXYS | 0 | IXFT16N80P-ND | 7,05037 € | Similar |
| IXFT24N80P | IXYS | 0 | IXFT24N80P-ND | 8,96417 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,27200 € | 413,60 € |
| Unit Price without VAT: | 8,27200 € |
|---|---|
| Unit Price with VAT: | 9,84368 € |


