Similar
Similar

IXFR66N50Q2 | |
|---|---|
DigiKey Part Number | IXFR66N50Q2-ND |
Manufacturer | |
Manufacturer Product Number | IXFR66N50Q2 |
Description | MOSFET N-CH 500V 50A ISOPLUS247 |
Customer Reference | |
Detailed Description | N-Channel 500 V 50A (Tc) 500W (Tc) Through Hole ISOPLUS247™ |
Category | Vgs(th) (Max) @ Id 5.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9125 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 85mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFR80N50Q3 | IXYS | 168 | IXFR80N50Q3-ND | 35,78000 € | Similar |
| APT56F50B2 | Microchip Technology | 18 | APT56F50B2-ND | 10,37000 € | Similar |



