IXFH13N80Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,83150 €
Datasheet

Similar


STMicroelectronics
In Stock: 534
Unit Price: 5,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.111
Unit Price: 5,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 599
Unit Price: 5,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 499
Unit Price: 10,53000 €
Datasheet
N-Channel 800 V 13A (Tc) 250W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 13A (Tc) 250W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH13N80Q

DigiKey Part Number
IXFH13N80Q-ND
Manufacturer
Manufacturer Product Number
IXFH13N80Q
Description
MOSFET N-CH 800V 13A TO247AD
Customer Reference
Detailed Description
N-Channel 800 V 13A (Tc) 250W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
700mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes