Similar
Similar
Similar
Similar
Similar
Similar
Similar



IXFH12N90 | |
|---|---|
DigiKey Part Number | IXFH12N90-ND |
Manufacturer | |
Manufacturer Product Number | IXFH12N90 |
Description | MOSFET N-CH 900V 12A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 900 V 12A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH) |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH12N90P | IXYS | 985 | IXFH12N90P-ND | 9,81000 € | Similar |
| APT14M100B | Microchip Technology | 0 | APT14M100B-ND | 5,81338 € | Similar |
| IRFPF30PBF | Vishay Siliconix | 0 | IRFPF30PBF-ND | 5,22000 € | Similar |
| IRFPF40PBF | Vishay Siliconix | 8 | IRFPF40PBF-ND | 4,85000 € | Similar |
| IRFPF50PBF | Vishay Siliconix | 0 | IRFPF50PBF-ND | 7,19000 € | Similar |






