
IRFPF40PBF | |
|---|---|
DigiKey Part Number | IRFPF40PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFPF40PBF |
Description | MOSFET N-CH 900V 4.7A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 4.7A (Tc) 150W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFPF40PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 2.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPF50PBF | Vishay Siliconix | 1.280 | IRFPF50PBF-ND | 7,19000 € | MFR Recommended |
| APT1003RBLLG | Microchip Technology | 0 | APT1003RBLLG-ND | 7,56517 € | Similar |
| STW7NK90Z | STMicroelectronics | 67 | 497-STW7NK90Z-ND | 4,51000 € | Similar |
| STW9NK90Z | STMicroelectronics | 343 | 497-2784-5-ND | 4,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

