Similar

IXFC20N80P | |
|---|---|
DigiKey Part Number | IXFC20N80P-ND |
Manufacturer | |
Manufacturer Product Number | IXFC20N80P |
Description | MOSFET N-CH 800V 11A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 166W (Tc) Through Hole ISOPLUS220™ |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4680 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package ISOPLUS220™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT11F80B | Microchip Technology | 0 | APT11F80B-ND | 4,24820 € | Similar |
| STP13N80K5 | STMicroelectronics | 1.903 | 497-13779-5-ND | 3,71000 € | Similar |



