IXFC14N80P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 967
Unit Price: 3,69000 €
Datasheet

Similar


onsemi
In Stock: 753
Unit Price: 3,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 415
Unit Price: 4,81000 €
Datasheet
N-Channel 800 V 8A (Tc) 130W (Tc) Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFC14N80P

DigiKey Part Number
IXFC14N80P-ND
Manufacturer
Manufacturer Product Number
IXFC14N80P
Description
MOSFET N-CH 800V 8A ISOPLUS220
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 130W (Tc) Through Hole ISOPLUS220™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
ISOPLUS220™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
770mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF650N80Zonsemi967FCPF650N80Z-ND3,69000 €Similar
FCPF850N80Zonsemi753FCPF850N80Z-ND3,37000 €Similar
STP10NK80ZSTMicroelectronics415497-7498-5-ND4,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes