Similar
Similar

IXFA4N100Q-TRL | |
|---|---|
DigiKey Part Number | IXFA4N100Q-TRLTR-ND - Tape & Reel (TR) IXFA4N100Q-TRLCT-ND - Cut Tape (CT) IXFA4N100Q-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXFA4N100Q-TRL |
Description | MOSFET N-CH 1000V 4A TO263 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 4A (Tc) 150W (Tc) Surface Mount TO-263AA (IXFA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA (IXFA) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,65710 € | 2.125,68 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |



