
IRFBF30STRLPBF | |
|---|---|
DigiKey Part Number | IRFBF30STRLPBFTR-ND - Tape & Reel (TR) IRFBF30STRLPBFCT-ND - Cut Tape (CT) IRFBF30STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFBF30STRLPBF |
Description | MOSFET N-CH 900V 3.6A TO263 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 3.6A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 2,76400 € | 27,64 € |
| 100 | 1,95780 € | 195,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,53689 € | 1.229,51 € |
| 1.600 | 1,43874 € | 2.301,98 € |
| 2.400 | 1,38875 € | 3.333,00 € |
| 4.000 | 1,38449 € | 5.537,96 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

