Similar
Similar

IXFA3N80 | |
|---|---|
DigiKey Part Number | IXFA3N80-ND |
Manufacturer | |
Manufacturer Product Number | IXFA3N80 |
Description | MOSFET N-CH 800V 3.6A TO263 |
Customer Reference | |
Detailed Description | N-Channel 800 V 3.6A (Tc) 100W (Tc) Surface Mount TO-263AA (IXFA) |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 685 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBE30SPBF | Vishay Siliconix | 960 | IRFBE30SPBF-ND | 3,80000 € | Similar |
| IRFBE30STRLPBF | Vishay Siliconix | 135 | IRFBE30STRLPBFCT-ND | 4,13000 € | Similar |


