IXFA102N15T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 796
Unit Price: 5,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 648
Unit Price: 5,95000 €
Datasheet
N-Channel 150 V 102A (Tc) 455W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA102N15T

DigiKey Part Number
IXFA102N15T-ND
Manufacturer
Manufacturer Product Number
IXFA102N15T
Description
MOSFET N-CH 150V 102A TO263
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 102A (Tc) 455W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5220 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
455W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-263AA (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA102N15TIXYS796IXTA102N15T-ND5,78000 €Parametric Equivalent
SQM85N15-19_GE3Vishay Siliconix0SQM85N15-19_GE3CT-ND0,00000 €Similar
SUM85N15-19-E3Vishay Siliconix648SUM85N15-19-E3CT-ND5,95000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,36163 €1.008,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,36163 €
Unit Price with VAT:4,00034 €