N-Channel 150 V 102A (Tc) 455W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA102N15T

DigiKey Part Number
IXTA102N15T-ND
Manufacturer
Manufacturer Product Number
IXTA102N15T
Description
MOSFET N-CH 150V 102A TO263
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 102A (Tc) 455W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5220 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
455W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,78000 €5,78 €
503,07040 €153,52 €
1002,80870 €280,87 €
5002,35052 €1.175,26 €
1.0002,20348 €2.203,48 €
2.0002,14642 €4.292,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,87820 €