Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXDN402SIA | |
|---|---|
DigiKey Part Number | IXDN402SIA-ND |
Manufacturer | |
Manufacturer Product Number | IXDN402SIA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3654ARDZ-RL | Analog Devices Inc. | 4.648 | ADP3654ARDZ-RLCT-ND | 2,59000 € | Similar |
| IXDN602SI | IXYS Integrated Circuits Division | 1.862 | 212-IXDN602SI-ND | 2,17000 € | Similar |
| IXDN602SIA | IXYS Integrated Circuits Division | 2.270 | 212-IXDN602SIA-ND | 1,34000 € | Similar |
| IXDN602SIATR | IXYS Integrated Circuits Division | 8.463 | 212-IXDN602SIATRCT-ND | 1,34000 € | Similar |
| IXDN602SITR | IXYS Integrated Circuits Division | 2.218 | 212-IXDN602SITRCT-ND | 2,17000 € | Similar |





