
UCC37324DR | |
|---|---|
DigiKey Part Number | 296-41811-2-ND - Tape & Reel (TR) 296-41811-1-ND - Cut Tape (CT) 296-41811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC37324DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC37324DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3654ARDZ-RL | Analog Devices Inc. | 4.998 | ADP3654ARDZ-RLCT-ND | 2,57000 € | Similar |
| IXDN602SI | IXYS Integrated Circuits Division | 1.862 | 212-IXDN602SI-ND | 1,97000 € | Similar |
| IXDN602SIA | IXYS Integrated Circuits Division | 3.426 | 212-IXDN602SIA-ND | 1,22000 € | Similar |
| IXDN602SIATR | IXYS Integrated Circuits Division | 8.350 | 212-IXDN602SIATRCT-ND | 1,22000 € | Similar |
| IXDN602SITR | IXYS Integrated Circuits Division | 2.268 | 212-IXDN602SITRCT-ND | 1,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64880 € | 16,22 € |
| 100 | 0,57280 € | 57,28 € |
| 250 | 0,53668 € | 134,17 € |
| 500 | 0,51492 € | 257,46 € |
| 1.000 | 0,50363 € | 503,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46208 € | 1.155,20 € |
| 5.000 | 0,45098 € | 2.254,90 € |
| 7.500 | 0,44543 € | 3.340,72 € |
| 12.500 | 0,43927 € | 5.490,88 € |
| 17.500 | 0,43567 € | 7.624,23 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

