Similar
Similar

IXDF502SIA | |
|---|---|
DigiKey Part Number | IXDF502SIA-ND |
Manufacturer | |
Manufacturer Product Number | IXDF502SIA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDF602SIA | IXYS Integrated Circuits Division | 23 | 212-IXDF602SIA-ND | 1,33000 € | Similar |
| TC1428COA | Microchip Technology | 287 | TC1428COA-ND | 1,27000 € | Similar |
| TC1428COA713 | Microchip Technology | 3.142 | TC1428COA713CT-ND | 1,27000 € | Similar |



