Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXDF404SIA | |
|---|---|
DigiKey Part Number | IXDF404SIA-ND |
Manufacturer | |
Manufacturer Product Number | IXDF404SIA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 16ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDF604SIA | IXYS Integrated Circuits Division | 845 | 212-IXDF604SIA-ND | 1,86000 € | Similar |
| MAX628CSA+ | Analog Devices Inc./Maxim Integrated | 76 | MAX628CSA+-ND | 6,07000 € | Similar |
| MAX628CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX628CSA+T-ND | 3,85241 € | Similar |
| MAX628ESA+ | Analog Devices Inc./Maxim Integrated | 99 | MAX628ESA+-ND | 6,91000 € | Similar |
| MAX628ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX628ESA+T-ND | 3,87665 € | Similar |






