
UCC37325D | |
|---|---|
DigiKey Part Number | 296-15697-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC37325D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC37325D Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27325DR | Texas Instruments | 3.726 | 296-UCC27325DRCT-ND | 1,48000 € | MFR Recommended |
| MAX628ESA+ | Analog Devices Inc./Maxim Integrated | 99 | MAX628ESA+-ND | 6,86000 € | Similar |
| MAX628ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX628ESA+T-ND | 3,84588 € | Similar |
| MIC4125YME | Microchip Technology | 158 | 576-1449-ND | 1,71000 € | Similar |
| MIC4125YME-TR | Microchip Technology | 7.578 | MIC4125YME-CT-ND | 1,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12100 € | 11,21 € |
| 75 | 0,92747 € | 69,56 € |
| 150 | 0,88233 € | 132,35 € |
| 300 | 0,84523 € | 253,57 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

