Similar
Similar
Similar
Similar
Similar
Similar

IXDF404SI | |
|---|---|
DigiKey Part Number | IXDF404SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDF404SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 16ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDF602SI | IXYS Integrated Circuits Division | 679 | IXDF602SI-ND | 2,17000 € | Similar |
| IXDF602SIA | IXYS Integrated Circuits Division | 13 | 212-IXDF602SIA-ND | 1,34000 € | Similar |
| IXDF602SIATR | IXYS Integrated Circuits Division | 6.171 | 212-IXDF602SIATRCT-ND | 1,34000 € | Similar |
| IXDF602SITR | IXYS Integrated Circuits Division | 899 | 212-IXDF602SITRCT-ND | 2,17000 € | Similar |
| IXDF604SI | IXYS Integrated Circuits Division | 4.461 | 212-IXDF604SI-ND | 3,18000 € | Similar |









