
IXDF602SIATR | |
|---|---|
DigiKey Part Number | 212-IXDF602SIATR-ND - Tape & Reel (TR) 212-IXDF602SIATRCT-ND - Cut Tape (CT) 212-IXDF602SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDF602SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,88480 € | 22,12 € |
| 100 | 0,78560 € | 78,56 € |
| 250 | 0,73832 € | 184,58 € |
| 500 | 0,70986 € | 354,93 € |
| 1.000 | 0,70309 € | 703,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66712 € | 1.334,24 € |
| 4.000 | 0,65124 € | 2.604,96 € |
| 6.000 | 0,64329 € | 3.859,74 € |
| 10.000 | 0,63447 € | 6.344,70 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

