IRFP450 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17.381
Unit Price: 3,13617 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,25754 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.140
Unit Price: 5,14000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 12
Unit Price: 7,46000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.106
Unit Price: 4,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: 4,88000 €
Datasheet
N-Channel 500 V 14A (Tc) 190W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP450

DigiKey Part Number
IRFP450X-ND
Manufacturer
Manufacturer Product Number
IRFP450
Description
MOSFET N-CH 500V 14A TO247AD
Customer Reference
Detailed Description
N-Channel 500 V 14A (Tc) 190W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Type
Power Dissipation (Max)
190W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AD
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
400mOhm @ 8.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW50R140CPFKSA1Rochester Electronics, LLC17.3812156-IPW50R140CPFKSA1-ND3,13617 €Similar
IPW50R250CPFKSA1Infineon Technologies0IPW50R250CPFKSA1-ND1,25754 €Similar
IRFP450APBFVishay Siliconix1.140IRFP450APBF-ND5,14000 €Similar
IRFP450LCPBFVishay Siliconix12IRFP450LCPBF-ND7,46000 €Similar
IRFP450PBFVishay Siliconix1.106IRFP450PBF-ND4,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes