MFR Recommended

DSS16-01AS-TUB | |
|---|---|
DigiKey Part Number | DSS16-01AS-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DSS16-01AS-TUB |
Description | DIODE SCHOTTKY 100V 16A TO263AA |
Customer Reference | |
Detailed Description | Diode 100 V 16A Surface Mount TO-263AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


