Similar
Similar

DSS16-01AS-TRL | |
|---|---|
DigiKey Part Number | DSS16-01AS-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS16-01AS-TRL |
Description | DIODE SCHOTTKY 100V 16A TO263AA |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 16A Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AA |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB8H100T4G | onsemi | 6.549 | MBRB8H100T4GOSCT-ND | 2,26000 € | Similar |
| STPS8H100G-TR | STMicroelectronics | 13.812 | 497-7571-1-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,54144 € | 1.233,15 € |
| Unit Price without VAT: | 1,54144 € |
|---|---|
| Unit Price with VAT: | 1,83431 € |



