DSEP2X31-12A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 24
Unit Price: 27,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 5
Unit Price: 19,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 81
Unit Price: 24,39000 €
Datasheet
Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP2X31-12A

DigiKey Part Number
DSEP2X31-12A-ND
Manufacturer
Manufacturer Product Number
DSEP2X31-12A
Description
DIODE MOD GP 1200V 30A SOT227B
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.72 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,72000 €27,72 €
1020,37200 €203,72 €
10016,76980 €1.676,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,72000 €
Unit Price with VAT:32,98680 €