
APT2X61DQ120J | |
|---|---|
DigiKey Part Number | APT2X61DQ120J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X61DQ120J |
Description | DIODE MODULE GP 1200V 60A ISOTOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.1 V @ 60 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 265 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP2X61-12A | IXYS | 19 | DSEP2X61-12A-ND | 48,13000 € | Similar |
| STTH9012TV1 | STMicroelectronics | 67 | 497-12806-5-ND | 24,39000 € | Similar |
| STTH9012TV2 | STMicroelectronics | 4 | 497-6750-5-ND | 23,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 € | 19,74 € |
| 100 | 16,03120 € | 1.603,12 € |
| Unit Price without VAT: | 19,74000 € |
|---|---|
| Unit Price with VAT: | 23,49060 € |

