Parametric Equivalent



DSEI25-06AS-TRL | |
|---|---|
DigiKey Part Number | 238-DSEI25-06AS-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSEI25-06AS-TRL |
Description | DIODE STANDARD 600V 25A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.51 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,58929 € | 1.271,43 € |
| 1.600 | 1,55893 € | 2.494,29 € |
| Unit Price without VAT: | 1,58929 € |
|---|---|
| Unit Price with VAT: | 1,89126 € |


