


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.51 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 $ | 5,36 $ |
| 50 | 2,78060 $ | 139,03 $ |
| 100 | 2,53150 $ | 253,15 $ |
| 500 | 2,09508 $ | 1.047,54 $ |
| 1.000 | 1,95497 $ | 1.954,97 $ |
| 2.000 | 1,83724 $ | 3.674,48 $ |
| 5.000 | 1,81112 $ | 9.055,60 $ |
| Unit Price without VAT: | 5,36000 $ |
|---|---|
| Unit Price with VAT: | 6,37840 $ |

