DS75-08B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,02350 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 38,72880 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 24,00000 €
Datasheet
Image for DS75-08B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS75-08B

DigiKey Part Number
DS75-08B-ND
Manufacturer
Manufacturer Product Number
DS75-08B
Description
DIODE STANDARD 800V 110A DO203AB
Customer Reference
Detailed Description
Diode 800 V 110A Chassis, Stud Mount DO-203AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
6 mA @ 800 V
Packaging
Box
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-203AB
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-40°C ~ 180°C
Current - Average Rectified (Io)
110A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.17 V @ 150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N2286RMicrochip Technology0150-1N2286R-ND65,02350 €Similar
1N4528RMicrochip Technology01N4528R-ND38,72880 €Similar
VS-T110HF80Vishay General Semiconductor - Diodes Division0VS-T110HF80-ND24,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes