Similar
Similar
Similar
Similar

DHG100X1200NA | |
|---|---|
DigiKey Part Number | DHG100X1200NA-ND |
Manufacturer | |
Manufacturer Product Number | DHG100X1200NA |
Description | DIODE MOD GP 1200V 50A SOT227B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 50A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 75 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 50A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.16 V @ 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X60D120J | Microchip Technology | 28 | APT2X60D120J-ND | 27,86000 € | Similar |
| APT2X61D120J | Microchip Technology | 0 | APT2X61D120J-ND | 27,86000 € | Similar |
| APT2X61DQ120J | Microchip Technology | 15 | APT2X61DQ120J-ND | 19,74000 € | Similar |
| STTH9012TV1 | STMicroelectronics | 81 | 497-12806-5-ND | 24,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,18000 € | 37,18 € |
| 10 | 27,81300 € | 278,13 € |
| 100 | 24,19560 € | 2.419,56 € |
| Unit Price without VAT: | 37,18000 € |
|---|---|
| Unit Price with VAT: | 44,24420 € |



