Similar
Similar
Similar
Similar

DGSK40-025CS | |
|---|---|
DigiKey Part Number | DGSK40-025CS-ND |
Manufacturer | |
Manufacturer Product Number | DGSK40-025CS |
Description | DIODE ARR SCHOT 250V 31A TO263AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 31A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 26 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 400 µA @ 250 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package TO-263AA |
Current - Average Rectified (Io) (per Diode) 31A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CT | Diodes Incorporated | 4 | MBRB20200CTDI-ND | 1,48000 € | Similar |
| MBRB20200CTT4G | onsemi | 1.286 | MBRB20200CTT4GOSCT-ND | 2,81000 € | Similar |
| SBRB20200CTT4G | onsemi | 4.043 | SBRB20200CTT4GOSCT-ND | 2,57000 € | Similar |
| VBT10202C-M3/4W | Vishay General Semiconductor - Diodes Division | 7.102 | 112-VBT10202C-M3/4W-ND | 2,17000 € | Similar |




