DGS20-025AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,34161 €
Datasheet
Diode 250 V 18A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGS20-025AS

DigiKey Part Number
DGS20-025AS-ND
Manufacturer
Manufacturer Product Number
DGS20-025AS
Description
DIODE SCHOTTKY 250V 18A TO263AA
Customer Reference
Detailed Description
Diode 250 V 18A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 250 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-263AA
Voltage - DC Reverse (Vr) (Max)
250 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
18A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 7.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12TQ200SSMC Diode Solutions01655-12TQ200STR-ND0,34161 €Similar
Obsolete
This product is no longer manufactured. View Substitutes