Diode 200 V 15A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TQ200S

DigiKey Part Number
1655-12TQ200STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12TQ200S
Description
DIODE SCHOTTKY 200V 15A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
300pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,34161 €2.732,88 €
Unit Price without VAT:0,34161 €
Unit Price with VAT:0,40652 €