



OAA160PTR | |
|---|---|
DigiKey Part Number | OAA160PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OAA160PTR |
Description | SSR RELAY SPST-NO 50MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 50 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 100 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-Flatpack |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OAA160P | IXYS Integrated Circuits Division | 21 | OAA160P-ND | 10,42000 € | Parametric Equivalent |
| OAA160S | IXYS Integrated Circuits Division | 35 | OAA160S-ND | 10,42000 € | Parametric Equivalent |
| OAA160STR | IXYS Integrated Circuits Division | 4.012 | 212-OAA160STRCT-ND | 9,95000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,98819 € | 6.988,19 € |
| Unit Price without VAT: | 6,98819 € |
|---|---|
| Unit Price with VAT: | 8,31595 € |



