Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OAA160P

DigiKey Part Number
OAA160P-ND
Manufacturer
Manufacturer Product Number
OAA160P
Description
SSR RELAY SPST-NO 50MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 250 V
Series
Load Current
50 mA
Packaging
Tube
On-State Resistance (Max)
100 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-Flatpack
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OAA160PTRIXYS Integrated Circuits Division0OAA160PTR-ND6,98819 €Parametric Equivalent
OAA160SIXYS Integrated Circuits Division35OAA160S-ND10,42000 €Parametric Equivalent
OAA160STRIXYS Integrated Circuits Division4.012212-OAA160STRCT-ND9,95000 €Parametric Equivalent
In-Stock: 21
Factory Stock: 5.450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,42000 €10,42 €
109,28300 €92,83 €
258,86520 €221,63 €
508,56100 €428,05 €
1008,26710 €826,71 €
2507,89372 €1.973,43 €
5007,62234 €3.811,17 €
1.0007,36009 €7.360,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,39980 €