
NCD2100MTR | |
|---|---|
DigiKey Part Number | 212-NCD2100MTR-ND - Tape & Reel (TR) 212-NCD2100MTRCT-ND - Cut Tape (CT) 212-NCD2100MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD2100MTR |
Description | IC DIGITAL CAPACITOR 6-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Capacitor 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Capacitor | |
Applications | Oscillator Tuning | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,75920 € | 68,98 € |
| 100 | 2,49860 € | 249,86 € |
| 250 | 2,37428 € | 593,57 € |
| 500 | 2,29930 € | 1.149,65 € |
| 1.000 | 2,23763 € | 2.237,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,16143 € | 6.484,29 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |






