



LBA126P | |
|---|---|
DigiKey Part Number | LBA126P-ND |
Manufacturer | |
Manufacturer Product Number | LBA126P |
Description | RELAY SPST-NO/NC 170MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, EN, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBA127P | IXYS Integrated Circuits Division | 0 | LBA127P-ND | 10,60000 € | Direct |


