



LBA127P | |
|---|---|
DigiKey Part Number | LBA127P-ND |
Manufacturer | |
Manufacturer Product Number | LBA127P |
Description | RELAY SPST-NO/NC 200MA 0-250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,94800 € | 49,48 € |
| 25 | 4,72560 € | 118,14 € |
| 50 | 4,56380 € | 228,19 € |
| 100 | 4,40720 € | 440,72 € |
| 250 | 4,20832 € | 1.052,08 € |
| 500 | 4,06376 € | 2.031,88 € |
| 1.000 | 3,92405 € | 3.924,05 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |


