
IXDD609D2TR | |
|---|---|
DigiKey Part Number | 212-IXDD609D2TR-ND - Tape & Reel (TR) 212-IXDD609D2TRCT-ND - Cut Tape (CT) 212-IXDD609D2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD609D2TR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN-EP (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | IXDD609D2TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 22ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-DFN-EP (5x4) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,20080 € | 30,02 € |
| 100 | 1,07210 € | 107,21 € |
| 250 | 1,01072 € | 252,68 € |
| 500 | 0,97644 € | 488,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91830 € | 1.836,60 € |
| 4.000 | 0,89770 € | 3.590,80 € |
| 6.000 | 0,88738 € | 5.324,28 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |










