
SN74ACT138WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT138WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT138WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74ACT138WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT138WBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 1 x 3:8 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT138BQBR | Texas Instruments | 2.900 | 296-CD74ACT138BQBRCT-ND | 0,70000 € | Parametric Equivalent |
| SN74ACT238BQBR | Texas Instruments | 2.989 | 296-SN74ACT238BQBRCT-ND | 0,55000 € | Parametric Equivalent |
| SN74ACT238WBQBRQ1 | Texas Instruments | 2.885 | 296-SN74ACT238WBQBRQ1CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,31468 € | 314,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29175 € | 875,25 € |
| 6.000 | 0,28452 € | 1.707,12 € |
| 9.000 | 0,28090 € | 2.528,10 € |
| 15.000 | 0,27689 € | 4.153,35 € |
| 21.000 | 0,27454 € | 5.765,34 € |
| 30.000 | 0,27229 € | 8.168,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











