
CPC7512ZTR | |
|---|---|
DigiKey Part Number | CPC7512ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC7512ZTR |
Description | IC ANALOG SW ARRAY DUAL 20SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 2 Channel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 29Ohm (Typ) | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Fault Protection, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,12980 € | 5.129,80 € |
| Unit Price without VAT: | 5,12980 € |
|---|---|
| Unit Price with VAT: | 6,10446 € |


