Ultrasound Switch IC 2 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC7512Z

DigiKey Part Number
212-CPC7512Z-ND
Manufacturer
Manufacturer Product Number
CPC7512Z
Description
IC ANALOG SW ARRAY DUAL 20SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 2 Channel 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
29Ohm (Typ)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Fault Protection, T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,72000 €8,72 €
106,79600 €67,96 €
406,11425 €244,57 €
1205,73375 €688,05 €
2805,51079 €1.543,02 €
5205,37833 €2.796,73 €
1.0005,26135 €5.261,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,37680 €