Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CPC1540GSTR | |
|---|---|
DigiKey Part Number | 212-CPC1540GSTR-ND - Tape & Reel (TR) 212-CPC1540GSTRCT-ND - Cut Tape (CT) 212-CPC1540GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1540GSTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,24000 € | 22,40 € |
| 25 | 2,13920 € | 53,48 € |
| 50 | 2,06600 € | 103,30 € |
| 100 | 1,99510 € | 199,51 € |
| 250 | 1,90516 € | 476,29 € |
| 500 | 1,83980 € | 919,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77661 € | 1.776,61 € |
| 2.000 | 1,71555 € | 3.431,10 € |
| 3.000 | 1,68079 € | 5.042,37 € |
| 5.000 | 1,63799 € | 8.189,95 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |









