



LCA100STR | |
|---|---|
DigiKey Part Number | 212-LCA100STR-ND - Tape & Reel (TR) 212-LCA100STRCT-ND - Cut Tape (CT) 212-LCA100STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA100STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV210EHAZ | Panasonic Industry | 6.463 | 255-AQV210EHAZCT-ND | 1,81000 € | Similar |
| LH1540AABTR | Vishay Semiconductor Opto Division | 8.072 | LH1540AABCT-ND | 1,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,13600 € | 103,40 € |
| 50 | 3,99400 € | 199,70 € |
| 100 | 3,85710 € | 385,71 € |
| 250 | 3,68304 € | 920,76 € |
| 500 | 3,55654 € | 1.778,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43428 € | 3.434,28 € |
| 2.000 | 3,31618 € | 6.632,36 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

