Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CPC1540GSTR | |
|---|---|
DigiKey Part Number | 212-CPC1540GSTR-ND - Tape & Reel (TR) 212-CPC1540GSTRCT-ND - Cut Tape (CT) 212-CPC1540GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1540GSTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.24VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1540GS | IXYS Integrated Circuits Division | 0 | 212-CPC1540GS-ND | 4,98000 € | Parametric Equivalent |
| LCA100LS | IXYS Integrated Circuits Division | 23 | LCA100LS-ND | 5,28000 € | Parametric Equivalent |
| LCA100LSTR | IXYS Integrated Circuits Division | 0 | LCA100LSTR-ND | 3,52501 € | Parametric Equivalent |
| LCA100S | IXYS Integrated Circuits Division | 0 | LCA100S-ND | 3,81740 € | Parametric Equivalent |
| LCA100STR | IXYS Integrated Circuits Division | 1.475 | 212-LCA100STRCT-ND | 4,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 4,23800 € | 42,38 € |
| 25 | 4,04760 € | 101,19 € |
| 50 | 3,90860 € | 195,43 € |
| 100 | 3,77470 € | 377,47 € |
| 250 | 3,60440 € | 901,10 € |
| 500 | 3,48058 € | 1.740,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36092 € | 3.360,92 € |
| 2.000 | 3,24535 € | 6.490,70 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |









