CPC1333GRTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 63
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.072
Unit Price: 4,07000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.230
Unit Price: 2,83000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1333GRTR

DigiKey Part Number
212-CPC1333GRTR-ND - Tape & Reel (TR)
212-CPC1333GRTRCT-ND - Cut Tape (CT)
212-CPC1333GRTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1333GRTR
Description
SSR RELAY SPST-NC 130MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 350 V
Load Current
130 mA
On-State Resistance (Max)
30 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,55300 €15,53 €
251,48280 €37,07 €
501,43240 €71,62 €
1001,38320 €138,32 €
2501,32092 €330,23 €
5001,27562 €637,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23183 €1.231,83 €
2.0001,18952 €2.379,04 €
3.0001,16543 €3.496,29 €
5.0001,13576 €5.678,80 €
7.0001,11663 €7.816,41 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €