

CPC1030NTR | |
---|---|
DigiKey Part Number | 212-CPC1030NTR-ND - Tape & Reel (TR) 212-CPC1030NTRCT-ND - Cut Tape (CT) 212-CPC1030NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1030NTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,48600 € | 14,86 € |
25 | 1,41920 € | 35,48 € |
50 | 1,37080 € | 68,54 € |
100 | 1,32380 € | 132,38 € |
250 | 1,26416 € | 316,04 € |
500 | 1,22078 € | 610,39 € |
1.000 | 1,17888 € | 1.178,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,13840 € | 2.276,80 € |
4.000 | 1,09927 € | 4.397,08 € |
6.000 | 1,07699 € | 6.461,94 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |