VG95234G-10SL-3SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234G-10SL-3SN

DigiKey Part Number
1003-VG95234G-10SL-3SN-ND
Manufacturer
Manufacturer Product Number
VG95234G-10SL-3SN
Description
CA BAYONET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,95000 €43,95 €
1037,36300 €373,63 €
2535,02440 €875,61 €
5033,35380 €1.667,69 €
10031,76350 €3.176,35 €
25030,03516 €7.508,79 €
Manufacturers Standard Package
Unit Price without VAT:43,95000 €
Unit Price with VAT:52,30050 €