
VG95234S15S-002 | |
|---|---|
DigiKey Part Number | 623-VG95234S15S-002-ND |
Manufacturer | |
Manufacturer Product Number | VG95234S15S-002 |
Description | SOCKET CONTACT SILVER SIZE 15S C |
Customer Reference | |
Detailed Description | Socket Contact Size 15S Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 15S | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,03360 € | 25,84 € |
| 50 | 0,98400 € | 49,20 € |
| 100 | 0,93710 € | 93,71 € |
| 250 | 0,87840 € | 219,60 € |
| 500 | 0,83644 € | 418,22 € |
| 1.000 | 0,79652 € | 796,52 € |
| 2.500 | 0,74667 € | 1.866,67 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


