
TR20AHC1N | |
|---|---|
DigiKey Part Number | 1003-1371-ND |
Manufacturer | |
Manufacturer Product Number | TR20AHC1N |
Description | CONN BACKSHELL W/CLMP SZ20 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.870" (22.10mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws, Grommet | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| 10 | 18,74000 € | 187,40 € |
| 25 | 17,56680 € | 439,17 € |
| 50 | 16,72840 € | 836,42 € |
| 100 | 15,93050 € | 1.593,05 € |
| 250 | 14,93420 € | 3.733,55 € |
| 500 | 14,22250 € | 7.111,25 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |





